Manufacturer Part #
SMBJ18A-E3/5B
600 W 18 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Product Specification Section
Vishay SMBJ18A-E3/5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ18A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 20V |
Clamping Voltage-Max: | 29.2V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 22.1V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,200
USA:
35,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,200
$0.0532
9,600
$0.0512
16,000
$0.0503
48,000
$0.0484
80,000+
$0.0468
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount