text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18A-E3/5B

600 W 18 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay SMBJ18A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 22.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
457,600
Germany (Online Only):
457,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.48
USD
Quantity
Web Price
3,200
$0.0564
9,600
$0.0543
16,000
$0.0534
48,000
$0.0514
80,000+
$0.0497
Product Variant Information section