text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ22CA-E3/61

400 W 22 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay SMAJ22CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 26.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AC packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/E

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal lines of sensor units for consumer

View the complete SMAJ2x family of TVS Diodes

Pricing Section
Global Stock:
41,400
USA:
41,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.68
USD
Quantity
Web Price
1,800
$0.0526
5,400
$0.0506
18,000
$0.0486
36,000
$0.0474
72,000+
$0.0453
Product Variant Information section