Manufacturer Part #
SMAJ22CA-E3/61
400 W 22 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMAJ22CA-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMAJ22CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 24.4V |
Clamping Voltage-Max: | 35.5V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Breakdown Voltage-Max: | 26.9V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The SMAJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AC packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/E
Applications:
- MOSFET
- Computer
- Industrial
- Automotive
- Telecommunication
- Signal lines of sensor units for consumer
View the complete SMAJ2x family of TVS Diodes
Pricing Section
Global Stock:
3,600
Germany (Online Only):
3,600
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,800
$0.0556
5,400
$0.0536
18,000
$0.0514
36,000
$0.0502
72,000+
$0.048
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount