Manufacturer Part #
SMAJ15CA-13-F
SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Product Specification Section
Diodes Incorporated SMAJ15CA-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ15CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Breakdown Voltage-Max: | 18.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
115,000
USA:
15,000
Germany (Online Only):
100,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000
$0.0664
10,000
$0.0648
20,000
$0.0632
25,000
$0.0627
75,000+
$0.0597
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount