text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15CA-13-F

SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Product Specification Section
Diodes Incorporated SMAJ15CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 18.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,993
USA:
2,993
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
20
$0.215
100
$0.18
500
$0.144
2,500+
$0.107