text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics SMAJ15A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 32.5V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 71A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 17.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
755,000
Germany (Online Only):
755,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
5,000
$0.0555
10,000
$0.0547
20,000
$0.0538
25,000
$0.0535
75,000+
$0.0519