Manufacturer Part #
SMAJ15A-TR
SMAJ Series 400 W 17.6 V Uni-Directional Surface Mount TVS Diode - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2233 |
Product Specification Section
STMicroelectronics SMAJ15A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMAJ15A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 32.5V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 71A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 400W |
Standoff Voltage: | 15V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 17.6V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0573
10,000
$0.0564
20,000
$0.0555
25,000
$0.0553
75,000+
$0.0535
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0573 / Stock: 0 Qty: 5,000+$0.0573 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0573 / Stock: 0 Qty: 5,000+$0.0573 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0534 / Stock: 755,000 Qty: 5,000+$0.0534 Stock: 755,000
- Reel Qty: 15,000+ / Unit Price: $0.0573 / Stock: 0 Qty: 5,000+$0.0573 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0573 / Stock: 55,000 Qty: 5,000+$0.0573 Stock: 55,000
- Reel Qty: 5,000+ / Unit Price: $0.0534 / Stock: 5,000 Qty: 5,000+$0.0534 Stock: 5,000
- Reel Qty: 15,000+ / Unit Price: $0.0573 / Stock: 0 Qty: 5,000+$0.0573 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount