Manufacturer Part #
SM712.TCT
SM Series 12 V 400 W Asymmetrical TVS Diode for Extended Common-Mode - SOT-23
Product Specification Section
Semtech SM712.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SM712.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 7.5V |
Clamping Voltage-Max: | 12V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 17A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Standoff Voltage: | 12V |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 75pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The SM712.TCT is a transient voltage suppressor (TVS) diode which is designed for asymmetrical (12V to -7V ) protection in multi-point data transmission standard RS-485 applications. Available in a SOT-23 package.
The SOT23 package allows flexibility in the design of “crowded” circuit boards.
Features:
- 400 watts peak pulse power (tp = 8/20μs)
- Transient protection for asymmetrical data lines to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 12A (8/20μs)
- Protects two +12V to -7V lines
- Low capacitance
- Low clamping voltage
- Solid-state silicon avalanche technology
Applications:
- Protection of RS-485 transceivers with extended common-mode range
- Security systems
- Automatic Teller Machines
- HFC systems
- Networks
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.27
15
$0.255
75
$0.245
300
$0.235
1,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount