text.skipToContent text.skipToNavigation

Manufacturer Part #

SM712.TCT

SM Series 12 V 400 W Asymmetrical TVS Diode for Extended Common-Mode - SOT-23

Product Specification Section
Semtech SM712.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 17A
Reverse Leakage Current: 1µA
Peak Power: 400W
Standoff Voltage: 12V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SM712.TCT is a transient voltage suppressor (TVS) diode which is designed for asymmetrical (12V to -7V ) protection in multi-point data transmission standard RS-485 applications. Available in a SOT-23 package.

The SOT23 package allows flexibility in the design of “crowded” circuit boards.

Features:

  • 400 watts peak pulse power (tp = 8/20μs)
  • Transient protection for asymmetrical data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20μs)
  • Protects two +12V to -7V lines
  • Low capacitance
  • Low clamping voltage
  • Solid-state silicon avalanche technology

Applications:

  • Protection of RS-485 transceivers with extended common-mode range
  • Security systems
  • Automatic Teller Machines
  • HFC systems
  • Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23