text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics SM6T68CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 71.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$726.25
USD
Quantity
Unit Price
2,500
$0.0603
7,500
$0.0588
12,500
$0.0581
25,000
$0.0572
50,000+
$0.0557