text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36CA

SM6T Series 64.3 V 62A (8/20µs) 600 W Surface Mount TVS Diode- SMB (DO-214AA)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2340
Product Specification Section
STMicroelectronics SM6T36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Bi-Directional
Peak Output Current: 62A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 30.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$307.50
USD
Quantity
Web Price
2,500
$0.123
7,500
$0.12
12,500
$0.118
37,500
$0.115
62,500+
$0.112