Manufacturer Part #
SM6T36CA
SM6T Series 64.3 V 62A (8/20µs) 600 W Surface Mount TVS Diode- SMB (DO-214AA)
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SM6T36CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM6T36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 34.2V |
Clamping Voltage-Max: | 64.3V |
Directional: | Bi-Directional |
Peak Output Current: | 62A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 600W |
Standoff Voltage: | 30.8V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 37.8V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
2,500
$0.123
7,500
$0.119
12,500
$0.118
25,000
$0.115
50,000+
$0.112
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.123 / Stock: 20,000 Qty: 2,500+$0.123 Stock: 20,000
- Reel Qty: 2,500+ / Web Price: $0.123 / Stock: 937,500 Qty: 2,500+$0.123 Stock: 937,500
- Reel Qty: 12,500+ / Web Price: $0.123 / Stock: 0 Qty: 2,500+$0.123 Stock: 0
- ReelSelected Variant Qty: 12,500+ / Web Price: $0.123 / Stock: 0 Qty: 2,500+$0.123 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount