text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36A

SM6T Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SM6T36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$144.00
USD
Quantity
Unit Price
2,500
$0.0576
7,500
$0.0561
12,500
$0.0555
25,000
$0.0546
50,000+
$0.0532