SM6T36A in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36A

SM6T Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
STMicroelectronics SM6T36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$818.75
USD
Quantity
Unit Price
2,500
$0.068
7,500
$0.0663
12,500
$0.0655
25,000
$0.0645
50,000+
$0.0628
Product Variant Information section