Manufacturer Part #
SM6T33A
SM6T Series 600 W 33 V Uni Directional Transient Voltage Suppressor - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2352 |
Product Specification Section
STMicroelectronics SM6T33A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM6T33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.4V |
Clamping Voltage-Max: | 59V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 68A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 600W |
Standoff Voltage: | 28.2V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 34.7V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,565,000
Germany (Online Only):
1,565,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0544
7,500
$0.053
12,500
$0.0524
25,000
$0.0516
50,000+
$0.0503
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0544 / Stock: 1,565,000 Qty: 2,500+$0.0544 Stock: 1,565,000
- Reel Qty: 7,500+ / Unit Price: $0.0731 / Stock: 0 Qty: 2,500+$0.0731 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0731 / Stock: 0 Qty: 2,500+$0.0731 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0544 / Stock: 12,500 Qty: 2,500+$0.0544 Stock: 12,500
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount