text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T33A

SM6T Series 600 W 33 V Uni Directional Transient Voltage Suppressor - DO-214AA

Product Specification Section
STMicroelectronics SM6T33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 68A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 28.2V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.75
USD
Quantity
Web Price
2,500
$0.0708
7,500
$0.0681
12,500
$0.0669
37,500
$0.0644
62,500+
$0.0622