Manufacturer Part #
SM6T22A
SM6T Series 600 W 22 V Uni Directional Transient Voltage Suppressor - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SM6T22A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM6T22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 20.9V |
Clamping Voltage-Max: | 39.3V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 23.1V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
2,500
$0.0708
7,500
$0.0681
12,500
$0.0669
37,500
$0.0644
62,500+
$0.0622
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Web Price: $0.0708 / Stock: 0 Qty: 2,500+$0.0708 Stock: 0
- Reel Qty: 7,500+ / Web Price: $0.0708 / Stock: 0 Qty: 2,500+$0.0708 Stock: 0
- ReelSelected Variant Qty: 7,500+ / Web Price: $0.0708 / Stock: 0 Qty: 2,500+$0.0708 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0627 / Stock: 90,000 Qty: 2,500+$0.0627 Stock: 90,000
- Reel Qty: 7,500+ / Web Price: $0.0708 / Stock: 0 Qty: 2,500+$0.0708 Stock: 0
- Reel Qty: 7,500+ / Web Price: $0.0627 / Stock: 0 Qty: 2,500+$0.0627 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount