text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics SM6T22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 39.3V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 23.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$452.25
USD
Quantity
Web Price
2,500
$0.0627
7,500
$0.0603
12,500
$0.0592
37,500
$0.057
62,500+
$0.055