text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T18A

SM6T Series 600 W 18 V Uni Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2423
Product Specification Section
STMicroelectronics SM6T18A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Uni-Directional
Peak Output Current: 24A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 15.3V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 18.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.75
USD
Quantity
Unit Price
2,500
$0.0731
7,500
$0.0713
10,000
$0.0708
25,000
$0.0693
37,500+
$0.0678