Manufacturer Part #
SM6T18A
SM6T Series 600 W 18 V Uni Directional Transient Voltage Suppressor - DO-214AA
Product Specification Section
STMicroelectronics SM6T18A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM6T18A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17.1V |
Clamping Voltage-Max: | 25.2V |
Directional: | Uni-Directional |
Peak Output Current: | 24A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 600W |
Standoff Voltage: | 15.3V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 18.9V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
802,500
Germany (Online Only):
802,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0626
7,500
$0.061
12,500
$0.0603
25,000
$0.0593
50,000+
$0.0578
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount