text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T36CA

SM15T Series 1500 W 36 V Bi Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SM15T36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 156A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 30.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.198
5,000
$0.195
7,500
$0.194
10,000
$0.193
12,500+
$0.19