Manufacturer Part #
SM15T36CA
SM15T Series 1500 W 36 V Bi Directional Surface Mount TVS Diode - DO-214AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SM15T36CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM15T36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 34.2V |
Clamping Voltage-Max: | 64.3V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 156A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 1500W |
Standoff Voltage: | 30.8V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 37.8V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.167
5,000
$0.165
7,500
$0.163
12,500+
$0.16
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.167 / Stock: 835,000 Qty: 2,500+$0.167 Stock: 835,000
- Reel Qty: 5,000+ / Unit Price: $0.198 / Stock: 0 Qty: 2,500+$0.198 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.167 / Stock: 0 Qty: 2,500+$0.167 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.198 / Stock: 0 Qty: 2,500+$0.198 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount