text.skipToContent text.skipToNavigation
Product Specification Section
onsemi SM05T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 300W
Breakdown Voltage-Max: 7.3V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SM05T1 Series is a Transient Voltage Suppressor Diode Array and SOT-23 Dual Common Anode Zeners for ESD Protection. These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability.

They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features:

  • SOT-23 Package Allows Either Two Separate Unidirectional
  • Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 5.0 V to 12 V
  • Peak Power - 300 Watt (8 X 20 µs)
  • Low Leakage
  • Flammability Rating UL 94 V-0
Pricing Section
Global Stock:
24,000
USA:
24,000
249,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.90
USD
Quantity
Unit Price
3,000
$0.0473
9,000
$0.0461
15,000
$0.0456
30,000
$0.0449
60,000+
$0.0438