text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA12-LF-T7

PLCDA Series 500 W 13.3 V Bi-Directional ESD Suppressor TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code:
Product Specification Section
ProTek Devices PLCDA12-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V
Directional: Bi-Directional
Power Dissipation: 500W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,110.00
USD
Quantity
Unit Price
1,000
$1.11
2,000
$1.10
4,000+
$1.09