Manufacturer Part #
PLCDA12-LF-T7
PLCDA Series 500 W 13.3 V Bi-Directional ESD Suppressor TVS Array - SOIC-8
Product Specification Section
ProTek Devices PLCDA12-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PLCDA12-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 19V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.11
2,000
$1.10
4,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount