Manufacturer Part #
NUP2201MR6T1G
NUP2201MR6 Series 6 V 500 W Unidirectional Zener Transient Voltage Suppressor
Product Specification Section
onsemi NUP2201MR6T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP2201MR6T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 20V |
Directional: | Uni-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 25A |
Reverse Leakage Current: | 5µA |
Peak Power: | 500W |
Standoff Voltage: | 5V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 5pF |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The NUP2201MR6 is a Transient Voltage Suppressors. They are ESD Protection Diodes with Low Clamping Voltage. The NUP2201MR6 transient voltage suppressor is designed to protect high speed data lines from ESD, EFT, and lightning.
Features:
- Low Clamping Voltage
- Stand−Off Voltage: 5 V
- Low Leakage
- Protection for the Following IEC Standards: IEC 61000−4−2 Level 4 ESD Protection
- UL Flammability Rating of 94 V−0
- Pb−Free Package is Available
Applications:
- High Speed Communication Line Protection
- USB 1.1 and 2.0 Power and Data Line Protection
- Digital Video Interface (DVI)
- Monitors and Flat Panel Displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$0.21
150
$0.205
500
$0.195
1,500
$0.189
5,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount