text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP2201MR6T1G

NUP2201MR6 Series 6 V 500 W Unidirectional Zener Transient Voltage Suppressor

Product Specification Section
onsemi NUP2201MR6T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 20V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 25A
Reverse Leakage Current: 5µA
Peak Power: 500W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The NUP2201MR6 is a Transient Voltage Suppressors. They are ESD Protection Diodes with Low Clamping Voltage. The NUP2201MR6 transient voltage suppressor is designed to protect high speed data lines from ESD, EFT, and lightning.

Features:

  • Low Clamping Voltage
  • Stand−Off Voltage: 5 V
  • Low Leakage
  • Protection for the Following IEC Standards: IEC 61000−4−2 Level 4 ESD Protection
  • UL Flammability Rating of 94 V−0
  • Pb−Free Package is Available

Applications:

  • High Speed Communication Line Protection
  • USB 1.1 and 2.0 Power and Data Line Protection
  • Digital Video Interface (DVI)
  • Monitors and Flat Panel Displays
Pricing Section
Global Stock:
267,000
USA:
153,000
Germany (Online Only):
114,000
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$549.00
USD
Quantity
Unit Price
3,000
$0.183
6,000
$0.181
9,000
$0.179
12,000
$0.178
15,000+
$0.176