text.skipToContent text.skipToNavigation

Manufacturer Part #

NSQA6V8AW5T2G

NSQA6V8AW5T2 Series 7.1 V 20 W Unidirectional Transient Voltage Suppressor

Product Specification Section
onsemi NSQA6V8AW5T2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13V
Directional: Uni-Directional
Power Dissipation: 20W
Peak Output Current: 1.6A
Reverse Leakage Current: 1µA
Peak Power: 20W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Breakdown Voltage-Max: 7.1V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126,000
USA:
9,000
Germany (Online Only):
117,000
9,000
Factory Stock:Factory Stock:
258,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133