Manufacturer Part #
NSQA6V8AW5T2G
NSQA6V8AW5T2 Series 7.1 V 20 W Unidirectional Transient Voltage Suppressor
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NSQA6V8AW5T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSQA6V8AW5T2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.4V |
Clamping Voltage-Max: | 13V |
Directional: | Uni-Directional |
Power Dissipation: | 20W |
Peak Output Current: | 1.6A |
Reverse Leakage Current: | 1µA |
Peak Power: | 20W |
Standoff Voltage: | 5V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 15pF |
Breakdown Voltage-Max: | 7.1V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Unit Price: $0.139 / Stock: 0 Qty: 3,000+$0.139 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.139 / Stock: 3,000 Qty: 3,000+$0.139 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.139 / Stock: 126,000 Qty: 3,000+$0.139 Stock: 126,000
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.139 / Stock: 0 Qty: 3,000+$0.139 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.139 / Stock: 0 Qty: 3,000+$0.139 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount