text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDONCAN1LT1G

ESD Suppressors / TVS Diodes ESD PROTECTION

Product Specification Section
onsemi ESDONCAN1LT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.2V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 15nA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.60
USD
Quantity
Unit Price
3,000
$0.0822
6,000
$0.0809
12,000
$0.0795
15,000
$0.0791
45,000+
$0.0766