Manufacturer Part #
ESDONCAN1LT1G
ESD Suppressors / TVS Diodes ESD PROTECTION
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2404 |
Product Specification Section
onsemi ESDONCAN1LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESDONCAN1LT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.2V |
Clamping Voltage-Max: | 50V |
Directional: | Bi-Directional |
Peak Output Current: | 3A |
Reverse Leakage Current: | 15nA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0822
6,000
$0.0809
12,000
$0.0795
15,000
$0.0791
45,000+
$0.0766
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0822 / Stock: 54,000 Qty: 3,000+$0.0822 Stock: 54,000
- Reel Qty: 3,000+ / Unit Price: $0.0822 / Stock: 102,000 Qty: 3,000+$0.0822 Stock: 102,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0822 / Stock: 36,000 Qty: 3,000+$0.0822 Stock: 36,000
- Reel Qty: 3,000+ / Unit Price: $0.0822 / Stock: 90,000 Qty: 3,000+$0.0822 Stock: 90,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount