text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7351XV2T1G

TVS DIODE 3.3V SOD523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi ESD7351XV2T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Directional: Uni-Directional
Power Dissipation: 150mW
Peak Output Current: 1A
Reverse Leakage Current: 1nA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.43pF
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.80
USD
Quantity
Unit Price
3,000
$0.0379
9,000
$0.037
15,000
$0.0366
45,000
$0.0357
75,000+
$0.0349