Manufacturer Part #
ESD5Z3.3T5G
ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU
Product Specification Section
onsemi ESD5Z3.3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD5Z3.3T5G - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 5V |
Clamping Voltage-Max: | 14.1V |
Directional: | Uni-Directional |
Power Dissipation: | 500mW |
Peak Output Current: | 11.2A |
Peak Power: | 158W |
Test Current: | 1mA |
Reverse Current-Max: | 50nA |
Operating Temp Range: | -55°C to +120°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 105pF |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
8,000
$0.0162
24,000
$0.0159
40,000
$0.0157
120,000
$0.0154
200,000+
$0.015
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount