text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z3.3T5G

ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD5Z3.3T5G - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 14.1V
Directional: Uni-Directional
Power Dissipation: 500mW
Peak Output Current: 11.2A
Peak Power: 158W
Test Current: 1mA
Reverse Current-Max: 50nA
Operating Temp Range: -55°C to +120°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 105pF
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
48000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$744.00
USD
Quantity
Unit Price
8,000
$0.016
24,000
$0.0157
40,000
$0.0155
120,000
$0.0152
200,000+
$0.0148
Product Variant Information section