text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A6.8FUT1G

DF3A6.8FUT1 Series 7.2 V 150 W Unidirectional Zener Transient Voltage Suppressor

Product Specification Section
onsemi DF3A6.8FUT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 16V
Directional: Uni-Directional
Power Dissipation: 150W
Breakdown Voltage-Max: 7.2V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$753.60
USD
Quantity
Unit Price
3,000
$0.0651
6,000
$0.064
9,000
$0.0633
12,000
$0.0628
15,000+
$0.0614