Manufacturer Part #
DF3A6.8FUT1G
DF3A6.8FUT1 Series 7.2 V 150 W Unidirectional Zener Transient Voltage Suppressor
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
onsemi DF3A6.8FUT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi DF3A6.8FUT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.4V |
Clamping Voltage-Max: | 16V |
Directional: | Uni-Directional |
Power Dissipation: | 150W |
Breakdown Voltage-Max: | 7.2V |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0651
6,000
$0.064
9,000
$0.0633
12,000
$0.0628
15,000+
$0.0614
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.0651 / Stock: 0 Qty: 3,000+$0.0651 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0651 / Stock: 15,000 Qty: 3,000+$0.0651 Stock: 15,000
- Reel Qty: 3,000+ / Unit Price: $0.0651 / Stock: 375,000 Qty: 3,000+$0.0651 Stock: 375,000
- Reel Qty: 12,000+ / Unit Price: $0.0651 / Stock: 0 Qty: 3,000+$0.0651 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0614 / Stock: 6,000 Qty: 3,000+$0.0614 Stock: 6,000
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount