Manufacturer Part #
AQ1005-01ETG
AQ1005 Series 30 pF 30 kV Bi-Directional Surface Mount TVS Diode -SOD-882
Product Specification Section
Littelfuse AQ1005-01ETG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AQ1005-01ETG - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 15.6V |
Directional: | Bi-Directional |
Peak Output Current: | 10A |
Reverse Leakage Current: | 10nA |
Standoff Voltage: | 6V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 9.5V |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000
$0.0632
20,000
$0.0622
30,000
$0.0616
40,000
$0.0612
50,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount