text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ1005-01ETG

AQ1005 Series 30 pF 30 kV Bi-Directional Surface Mount TVS Diode -SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Littelfuse AQ1005-01ETG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 15.6V
Directional: Bi-Directional
Peak Output Current: 10A
Reverse Leakage Current: 10nA
Standoff Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 9.5V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
10,000
$0.0632
20,000
$0.0622
30,000
$0.0616
40,000
$0.0612
50,000+
$0.0599
Product Variant Information section