text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA30CA-LF

15KPA Series 56.2 V 15 kW Bi-Directional Silicon Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA30CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 56.2V
Directional: Bi-Directional
Power Dissipation: 15kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
1
Total
$8,576.00
USD
Quantity
Unit Price
1
$11.26
5
$11.11
25
$10.97
75
$10.88
200+
$10.72
Product Variant Information section