text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF090

RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse RXEF090 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.9A
Trip Current: 1.8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  11.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The RXEF090 is a through hole radial polyswitch resettable fuse, with 72 V, 0.9 A rated current. It has compatible with high-volume electronics assembly.

Features:

  • low hold current
  • Fast time-to-trip
  • Low resistance
  • More design flexibility

Applications:

  • Satellite video receivers
  • Industrial controls and transformers
  • Computer motherboards and modems
  • USB hub, ports and peripherals
  • CD-ROMs, Printers and game machines
  • Battery packs, phones and fax machines
  • Analog and digital line cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.198
2,000
$0.193
7,500+
$0.185