Manufacturer Part #
RXEF090
RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Product Specification Section
Littelfuse RXEF090 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RXEF090 - Technical Attributes
Attributes Table
Voltage Rating: | 72V |
Hold Current [Ih]: | 0.9A |
Trip Current: | 1.8A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x D 11.2mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
The RXEF090 is a through hole radial polyswitch resettable fuse, with 72 V, 0.9 A rated current. It has compatible with high-volume electronics assembly.
Features:
- low hold current
- Fast time-to-trip
- Low resistance
- More design flexibility
Applications:
- Satellite video receivers
- Industrial controls and transformers
- Computer motherboards and modems
- USB hub, ports and peripherals
- CD-ROMs, Printers and game machines
- Battery packs, phones and fax machines
- Analog and digital line cards
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.198
2,000
$0.193
7,500+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole