Manufacturer Part #
RUEF250
RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Product Specification Section
Littelfuse RUEF250 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF250 - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 2.5A |
Trip Current: | 5A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x L 18.3mm x W 11.4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
The RUEF250 is a Polyswitch Resettable Fuse with voltage max of 30 V.
Features:
- RoHS compliant
- Broadest range of radial-leaded resettable devices available in the industry
- Current ratings from 50 mA to 15 A
- Voltage ratings from 6 V (computer and electronic applications) to 99 V
- Agency recognition : UL, CSA, TÜV
- Fast time-to-trip
- Low resistance
Benefits:
- Many product choices give engineers more design flexibility
- Compatible with high-volume electronics assembly
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
Applications:
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- Modems
- USB hub, ports and peripherals
- IEEE1394 ports
- CD-ROMs
- Game machines
- Battery packs
Pricing Section
Global Stock:
6,680
USA:
6,680
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.22
150
$0.215
500
$0.21
2,000
$0.205
7,500+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole