Manufacturer Part #
MINISMDC110F/24-2
MINISMDC Series 1812 24 V 1.1 A Surface Mount PolySwitch Resettable Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2404 |
Product Specification Section
Littelfuse MINISMDC110F/24-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MINISMDC110F/24-2 - Technical Attributes
Attributes Table
Voltage Rating: | 24V |
Hold Current [Ih]: | 1.1A |
Trip Current: | 2.2A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,500
$0.24
3,000
$0.235
6,000
$0.23
7,500
$0.23
22,500+
$0.22
Product Variant Information section
Available Packaging
- Reel Qty: 1,500+ / Web Price: $0.24 / Stock: 63,000 Qty: 1,500+$0.24 Stock: 63,000
- ReelSelected Variant Qty: 1,500+ / Web Price: $0.24 / Stock: 6,000 Qty: 1,500+$0.24 Stock: 6,000
- Reel Qty: 1,500+ / Web Price: $0.24 / Stock: 0 Qty: 1,500+$0.24 Stock: 0
- Reel Qty: 1,500+ / Web Price: $0.24 / Stock: 0 Qty: 1,500+$0.24 Stock: 0
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount