text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC110F/24-2

MINISMDC Series 1812 24 V 1.1 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse MINISMDC110F/24-2 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Web Price
1,500
$0.24
3,000
$0.235
6,000
$0.23
7,500
$0.23
22,500+
$0.22