Manufacturer Part #
MICROSMD010F-2
MICROSMDF Series 1210 30 V 0.01 A Surface Mount PolySwitch Resettable Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2331 |
Littelfuse MICROSMD010F-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Littelfuse MICROSMD010F-2 - Technical Attributes
Voltage Rating: | 30V |
Hold Current [Ih]: | 0.1A |
Trip Current: | 0.25A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.
Raychem PolySwitch devices are the world's leading resettable PPTC devices for overcurrent protection in a broad variety of electronic equipment applications.So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety, helping to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and, in so many other ways, increase the value of your products and systems.
MICROSMD010F-2 is part of the MICROSMDF Series family with 30 V 0.01 A Ihold 1210 Surface Mount Polyswitch Resettable Fuse.This device is lead free.
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.205 / Stock: 20,000 Qty: 4,000+$0.205 Stock: 20,000
- Reel Qty: 4,000+ / Web Price: $0.21 / Stock: 0 Qty: 4,000+$0.21 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.205 / Stock: 328,000 Qty: 4,000+$0.205 Stock: 328,000
- Reel Qty: 4,000+ / Web Price: $0.21 / Stock: 0 Qty: 4,000+$0.21 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount