text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse MICROSMD010F-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.1A
Trip Current: 0.25A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.

Raychem PolySwitch devices are the world's leading resettable PPTC devices for overcurrent protection in a broad variety of electronic equipment applications.So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety, helping to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and, in so many other ways, increase the value of your products and systems.

MICROSMD010F-2 is part of the MICROSMDF Series family with 30 V 0.01 A Ihold 1210 Surface Mount Polyswitch Resettable Fuse.This device is lead free.

Pricing Section
Global Stock:
5,913
USA:
5,913
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Unit Price
1
$0.56
15
$0.475
100
$0.415
400
$0.375
2,000+
$0.325