Manufacturer Part #
2920L150DR
2920L Series 2920 33 V 1.5 A Surface Mount POLY-FUSE® Resettable PTC
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 2920L150DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 2920L150DR - Technical Attributes
Attributes Table
Voltage Rating: | 33V |
Hold Current [Ih]: | 1.5A |
Trip Current: | 3A |
Resistance: | 0.23Ω |
Current Rating: | 40A |
Time to Trip: | 2s |
Rated Power: | 1.5W |
Operating Temp Range: | -40°C to +85°C |
Terminal Pitch: | 8mm |
Case Size: | 2920 (7351 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.158
4,500
$0.155
6,000
$0.154
15,000
$0.151
22,500+
$0.149
Product Variant Information section
Available Packaging
- Reel Qty: 1,500+ / Unit Price: $0.225 / Stock: 0 Qty: 1,500+$0.225 Stock: 0
- Reel Qty: 1,500+ / Unit Price: $0.225 / Stock: 0 Qty: 1,500+$0.225 Stock: 0
- ReelSelected Variant Qty: 1,500+ / Unit Price: $0.158 / Stock: 0 Qty: 1,500+$0.158 Stock: 0
- Reel Qty: 1,500+ / Unit Price: $0.225 / Stock: 9,000 Qty: 1,500+$0.225 Stock: 9,000
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount