Manufacturer Part #
1210L020WR
1210L Series 1210 30 V 0.2 A Surface Mount POLYFUSE® Resettable PTC
Product Specification Section
Littelfuse 1210L020WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1210L020WR - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 0.2A |
Trip Current: | 0.4A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1210 (3225 Metric) |
Pricing Section
Global Stock:
63,000
USA:
15,000
Germany (Online Only):
48,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel