text.skipToContent text.skipToNavigation

Manufacturer Part #

1210L020WR

1210L Series 1210 30 V 0.2 A Surface Mount POLYFUSE® Resettable PTC

Product Specification Section
Littelfuse 1210L020WR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.2A
Trip Current: 0.4A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
15,000+
$0.133